Image for D22025B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D22025B

DigiKey Part Number
D22025B-ND
Manufacturer
Manufacturer Product Number
D22025B
Description
SWITCH TOGGLE DPDT 0.4VA 48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D22025B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
48 V
Voltage Rating - DC
48 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM53.86000RM53.86
Manufacturers Standard Package
Unit Price without VAT:RM53.86000
Unit Price with VAT:RM59.24600