
G3B25AH | |
|---|---|
DigiKey Part Number | G3B25AH-ND |
Manufacturer | |
Manufacturer Product Number | G3B25AH |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G3B25AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gray | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.34000 | RM48.34 |
| 10 | RM41.73200 | RM417.32 |
| 25 | RM39.34800 | RM983.70 |
| 50 | RM37.63480 | RM1,881.74 |
| 100 | RM35.99230 | RM3,599.23 |
| 250 | RM33.92656 | RM8,481.64 |
| 500 | RM32.43960 | RM16,219.80 |
| 1,000 | RM31.01513 | RM31,015.13 |
| Unit Price without VAT: | RM48.34000 |
|---|---|
| Unit Price with VAT: | RM53.17400 |

