Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP0215AFKP4

DigiKey Part Number
HP0215AFKP4-ND
Manufacturer
Manufacturer Product Number
HP0215AFKP4
Description
SWITCH TACTILE SPST-NO 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HP0215AFKP4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.20mm x 6.20mm
Packaging
Box
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Features
Sealed - Flux Protection
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.4VA @ 28VAC/DC
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Actuator Type
Standard
Switch Travel
0.20mm
Mounting Type
Mechanical Life
500,000 Cycles
Actuator Height off PCB, Vertical
4.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM8.45000RM8.45
10RM7.11400RM71.14
25RM6.60120RM165.03
100RM5.87960RM587.96
250RM5.45336RM1,363.34
500RM5.16210RM2,581.05
1,000RM4.89843RM4,898.43
2,500RM4.59202RM11,480.05
5,000RM4.39080RM21,954.00
Manufacturers Standard Package
Unit Price without VAT:RM8.45000
Unit Price with VAT:RM9.29500