


JWL21BA1A-A | |
|---|---|
DigiKey Part Number | JWL21BA1A-A-ND |
Manufacturer | |
Manufacturer Product Number | JWL21BA1A-A |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWL21BA1A-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | Dust Proof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 20.50mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM72.10000 | RM72.10 |
| 10 | RM62.22800 | RM622.28 |
| 25 | RM58.66960 | RM1,466.74 |
| 50 | RM56.11120 | RM2,805.56 |
| 100 | RM53.65960 | RM5,365.96 |
| 250 | RM50.57556 | RM12,643.89 |
| 500 | RM48.35586 | RM24,177.93 |
| Unit Price without VAT: | RM72.10000 |
|---|---|
| Unit Price with VAT: | RM79.31000 |

