


JWL21RC1A/UCV | |
|---|---|
DigiKey Part Number | JWL21RC1A/UCV-ND |
Manufacturer | |
Manufacturer Product Number | JWL21RC1A/UCV |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWL21RC1A/UCV Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking O I |
Series | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Ingress Protection Dust Proof |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 29.50mm x 20.50mm |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Actuator Type Concave (Curved) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM66.08000 | RM66.08 |
| 10 | RM57.02200 | RM570.22 |
| 25 | RM53.76440 | RM1,344.11 |
| 50 | RM51.42040 | RM2,571.02 |
| 100 | RM49.17430 | RM4,917.43 |
| 250 | RM46.34884 | RM11,587.21 |
| 500 | RM44.31528 | RM22,157.64 |
| Unit Price without VAT: | RM66.08000 |
|---|---|
| Unit Price with VAT: | RM72.68800 |


