


JWM11RC1A/UCV | |
|---|---|
DigiKey Part Number | JWM11RC1A/UCV-ND |
Manufacturer | |
Manufacturer Product Number | JWM11RC1A/UCV |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWM11RC1A/UCV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | Dust Proof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 24.00mm x 15.40mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.54000 | RM40.54 |
| 10 | RM35.00700 | RM350.07 |
| 25 | RM33.00760 | RM825.19 |
| 50 | RM31.57120 | RM1,578.56 |
| 100 | RM30.19420 | RM3,019.42 |
| 250 | RM28.46208 | RM7,115.52 |
| 500 | RM27.21556 | RM13,607.78 |
| 1,000 | RM26.02122 | RM26,021.22 |
| Unit Price without VAT: | RM40.54000 |
|---|---|
| Unit Price with VAT: | RM44.59400 |

