


LB15CKW01-FJ | |
|---|---|
DigiKey Part Number | LB15CKW01-FJ-ND |
Manufacturer | |
Manufacturer Product Number | LB15CKW01-FJ |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB15CKW01-FJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM73.80000 | RM73.80 |
| 10 | RM63.69000 | RM636.90 |
| 25 | RM60.05040 | RM1,501.26 |
| 50 | RM57.43100 | RM2,871.55 |
| 100 | RM54.92160 | RM5,492.16 |
| 250 | RM51.76436 | RM12,941.09 |
| 500 | RM49.49238 | RM24,746.19 |
| Unit Price without VAT: | RM73.80000 |
|---|---|
| Unit Price with VAT: | RM81.18000 |


