
MB2061LS1W01-BA | |
|---|---|
DigiKey Part Number | MB2061LS1W01-BA-ND |
Manufacturer | |
Manufacturer Product Number | MB2061LS1W01-BA |
Description | SWITCH PUSHBUTTON DPDT 6A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MB2061LS1W01-BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |



