MB2061LS1W01-BB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 86
Unit Price: RM87.19000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 40
Unit Price: RM86.21000
Datasheet
Pushbutton Switch DPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Panel Mount, Rear
IP Rated Switches | Datasheet Preview

MB2061LS1W01-BB

DigiKey Part Number
MB2061LS1W01-BB-ND
Manufacturer
Manufacturer Product Number
MB2061LS1W01-BB
Description
SWITCH PUSHBUTTON DPDT 6A 125V
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
MB2061LS1W01-BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes