Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBNF15S4W01

DigiKey Part Number
360-MBNF15S4W01-ND
Manufacturer
Manufacturer Product Number
MBNF15S4W01
Description
SNAP-ACTION BUSHING MOUNT PUSHBU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A (AC)
Mfr
Voltage Rating - AC
125 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount, Rear
Operating Temperature
-30°C ~ 85°C
Type
Standard
Mechanical Life
50,000 Cycles
Circuit
Electrical Life
25,000 Cycles
Switch Function
On-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 199
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM33.85000RM33.85
10RM28.12000RM281.20
25RM26.04640RM651.16
50RM24.59900RM1,229.95
100RM23.26750RM2,326.75
250RM21.69388RM5,423.47
500RM20.64460RM10,322.30
1,000RM19.71342RM19,713.42
Manufacturers Standard Package
Unit Price without VAT:RM33.85000
Unit Price with VAT:RM37.23500