
MN11B2B3W01-VA | |
|---|---|
DigiKey Part Number | 360-MN11B2B3W01-VA-ND |
Manufacturer | |
Manufacturer Product Number | MN11B2B3W01-VA |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN11B2B3W01-VA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round with Cap | |
Actuator Length | 18.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.03000 | RM45.03 |
| 10 | RM37.32400 | RM373.24 |
| 25 | RM34.57760 | RM864.44 |
| 50 | RM32.67280 | RM1,633.64 |
| 100 | RM30.92940 | RM3,092.94 |
| 250 | RM28.87956 | RM7,219.89 |
| 500 | RM27.51964 | RM13,759.82 |
| 1,000 | RM26.31672 | RM26,316.72 |
| Unit Price without VAT: | RM45.03000 |
|---|---|
| Unit Price with VAT: | RM49.53300 |


