
MN12LL1W03 | |
|---|---|
DigiKey Part Number | 360-MN12LL1W03-ND |
Manufacturer | |
Manufacturer Product Number | MN12LL1W03 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN12LL1W03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Locking Lever | |
Actuator Length | 16.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.86000 | RM32.86 |
| 10 | RM27.30400 | RM273.04 |
| 25 | RM25.29000 | RM632.25 |
| 50 | RM23.88280 | RM1,194.14 |
| 100 | RM22.58880 | RM2,258.88 |
| 250 | RM21.05788 | RM5,264.47 |
| 500 | RM20.03702 | RM10,018.51 |
| 1,000 | RM19.13071 | RM19,130.71 |
| Unit Price without VAT: | RM32.86000 |
|---|---|
| Unit Price with VAT: | RM36.14600 |

