
MN12SS4G03 | |
|---|---|
DigiKey Part Number | 360-MN12SS4G03-ND |
Manufacturer | |
Manufacturer Product Number | MN12SS4G03 |
Description | SWITCH TOGGLE 0.4VA 28V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN12SS4G03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.23000 | RM27.23 |
| 10 | RM22.63900 | RM226.39 |
| 25 | RM20.96880 | RM524.22 |
| 50 | RM19.79700 | RM989.85 |
| 100 | RM18.71540 | RM1,871.54 |
| 250 | RM17.43152 | RM4,357.88 |
| 500 | RM16.57266 | RM8,286.33 |
| 1,000 | RM15.80823 | RM15,808.23 |
| Unit Price without VAT: | RM27.23000 |
|---|---|
| Unit Price with VAT: | RM29.95300 |

