MN18SS1W01-BG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: RM32.86000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: RM32.86000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: RM32.86000
Datasheet
Image for MN18SS1W01-BG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN18SS1W01-BG

DigiKey Part Number
360-MN18SS1W01-BG-ND
Manufacturer
Manufacturer Product Number
MN18SS1W01-BG
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN18SS1W01-BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round with Cap
Actuator Length
13.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 69
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM32.86000RM32.86
Manufacturers Standard Package
Unit Price without VAT:RM32.86000
Unit Price with VAT:RM36.14600