MN23TJW01-FF-1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: RM55.20000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 30
Unit Price: RM59.85000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: RM59.85000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: RM55.20000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: RM59.85000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: RM59.85000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: RM59.85000
Datasheet
Rocker Switch DPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN23TJW01-FF-1A

DigiKey Part Number
360-MN23TJW01-FF-1A-ND
Manufacturer
Manufacturer Product Number
MN23TJW01-FF-1A
Description
SWITCH ROCKER MINIATURE SNAP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
MN23TJW01-FF-1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Green
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 15.90mm x 13.10mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
UL
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM59.85000RM59.85
Manufacturers Standard Package
Unit Price without VAT:RM59.85000
Unit Price with VAT:RM65.83500