
MRAN206-BA | |
|---|---|
DigiKey Part Number | 360-MRAN206-BA-ND |
Manufacturer | |
Manufacturer Product Number | MRAN206-BA |
Description | SWITCH ROTARY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position DP6T 250mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer NKK Switches | Actuator Type Knob |
Series | Actuator Length 14.30mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper |
Number of Positions 2 ~ 6 | Contact Finish Silver |
Index Stops Adjustable | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 2 | Features Process Sealed |
Circuit per Deck DP6T | Depth Behind Panel 17.00mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.35mm Dia |
Current Rating (Amps) 250mA (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM120.00000 | RM120.00 |
| 5 | RM103.03200 | RM515.16 |
| 10 | RM96.46700 | RM964.67 |
| 25 | RM88.39160 | RM2,209.79 |
| 50 | RM82.70740 | RM4,135.37 |
| 100 | RM77.36230 | RM7,736.23 |
| 250 | RM70.77720 | RM17,694.30 |
| 500 | RM67.29812 | RM33,649.06 |
| Unit Price without VAT: | RM120.00000 |
|---|---|
| Unit Price with VAT: | RM132.00000 |


