Slide Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSN12AFG01

DigiKey Part Number
360-MSN12AFG01-ND
Manufacturer
Manufacturer Product Number
MSN12AFG01
Description
SWITCH SLIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MSN12AFG01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
NKK Switches
Actuator Length
5.11mm
Series
Contact Material
Copper
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPDT
Termination Style
Solder Lug
Contact Timing
Non-Shorting (BBM)
Operating Temperature
-30°C ~ 85°C
Switch Function
On-On
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Current Rating (Amps)
0.4VA (AC/DC)
Switch Travel
2.21mm
Voltage Rating - AC
28 V
Mechanical Life
50,000 Cycles
Voltage Rating - DC
28 V
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM24.27000RM24.27
10RM20.20000RM202.00
25RM18.71040RM467.76
100RM16.69340RM1,669.34
250RM15.54048RM3,885.12
500RM14.76744RM7,383.72
1,000RM14.07845RM14,078.45
2,500RM13.29003RM33,225.07
Manufacturers Standard Package
Unit Price without VAT:RM24.27000
Unit Price with VAT:RM26.69700