
MSN13ASW13 | |
|---|---|
DigiKey Part Number | 360-MSN13ASW13-ND |
Manufacturer | |
Manufacturer Product Number | MSN13ASW13 |
Description | SWITCH SLIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MSN13ASW13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.11mm | |
Contact Material | Silver Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 3.51mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.38000 | RM27.38 |
| 10 | RM22.78900 | RM227.89 |
| 25 | RM21.10880 | RM527.72 |
| 100 | RM18.84110 | RM1,884.11 |
| 250 | RM17.54924 | RM4,387.31 |
| 500 | RM16.68512 | RM8,342.56 |
| 1,000 | RM15.91598 | RM15,915.98 |
| 2,500 | RM15.03732 | RM37,593.30 |
| Unit Price without VAT: | RM27.38000 |
|---|---|
| Unit Price with VAT: | RM30.11800 |


