



S301F/CUL | |
|---|---|
DigiKey Part Number | 360-3161-ND |
Manufacturer | |
Manufacturer Product Number | S301F/CUL |
Description | SWITCH TOGGLE SPST 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 15A (AC), 20A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.35000 | RM53.35 |
| 10 | RM46.05100 | RM460.51 |
| 25 | RM43.42040 | RM1,085.51 |
| 50 | RM41.52840 | RM2,076.42 |
| 100 | RM39.71600 | RM3,971.60 |
| 250 | RM37.43568 | RM9,358.92 |
| 500 | RM35.79450 | RM17,897.25 |
| 1,000 | RM34.22205 | RM34,222.05 |
| Unit Price without VAT: | RM53.35000 |
|---|---|
| Unit Price with VAT: | RM58.68500 |

