
SB4011NOHG-2C | |
|---|---|
DigiKey Part Number | 360-3168-ND |
Manufacturer | |
Manufacturer Product Number | SB4011NOHG-2C |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | SB4011NOHG-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.01000 | RM39.01 |
| 10 | RM33.67500 | RM336.75 |
| 25 | RM31.75480 | RM793.87 |
| 50 | RM30.37260 | RM1,518.63 |
| 100 | RM29.04800 | RM2,904.80 |
| 250 | RM27.38188 | RM6,845.47 |
| 500 | RM26.18288 | RM13,091.44 |
| 1,000 | RM25.03405 | RM25,034.05 |
| Unit Price without VAT: | RM39.01000 |
|---|---|
| Unit Price with VAT: | RM42.91100 |

