Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole, Right Angle
SS12SBH2
SS12SBH2

SS12SBH2

DigiKey Part Number
360-3779-ND
Manufacturer
Manufacturer Product Number
SS12SBH2
Description
SWITCH SLIDE SPDT 100MA 30V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SS12SBH2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Contact Timing
Shorting (MBB)
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
2.50mm
Contact Material
Phosphor Bronze
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-15°C ~ 60°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Factory Stock: 71
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM9.93000RM9.93
10RM8.35300RM83.53
25RM7.74600RM193.65
100RM6.90010RM690.01
250RM6.40312RM1,600.78
500RM6.06444RM3,032.22
1,000RM5.75866RM5,758.66
2,500RM5.40422RM13,510.55
5,000RM5.17208RM25,860.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM9.93000
Unit Price with VAT:RM10.92300