
UB215SKG036B | |
|---|---|
DigiKey Part Number | UB215SKG036B-ND |
Manufacturer | |
Manufacturer Product Number | UB215SKG036B |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM131.24000 | RM131.24 |
| 10 | RM113.23600 | RM1,132.36 |
| 25 | RM106.75200 | RM2,668.80 |
| 50 | RM102.08700 | RM5,104.35 |
| 100 | RM97.61700 | RM9,761.70 |
| 250 | RM91.99428 | RM22,998.57 |
| Unit Price without VAT: | RM131.24000 |
|---|---|
| Unit Price with VAT: | RM144.36400 |

