Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In
IP Rated Switches | Datasheet Preview

WR11BL/U

DigiKey Part Number
360-3472-ND
Manufacturer
Manufacturer Product Number
WR11BL/U
Description
SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
WR11BL/U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Ivory
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 34.20mm x 17.20mm
Circuit
Operating Temperature
-25°C ~ 85°C
Switch Function
Approval Agency
EN, UL
Current Rating (Amps)
Mechanical Life
30,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
15,000 Cycles
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM127.58000RM127.58
10RM110.06000RM1,100.60
25RM103.76080RM2,594.02
50RM99.22660RM4,961.33
100RM94.88270RM9,488.27
250RM89.41844RM22,354.61
Manufacturers Standard Package
Unit Price without VAT:RM127.58000
Unit Price with VAT:RM140.33800