




YB15WCKW01-FB | |
|---|---|
DigiKey Part Number | 360-3346-ND |
Manufacturer | |
Manufacturer Product Number | YB15WCKW01-FB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15WCKW01-FB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green (White Filter/Diffuser) | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.20000 | RM63.20 |
| 10 | RM54.52600 | RM545.26 |
| 25 | RM51.41080 | RM1,285.27 |
| 50 | RM49.16880 | RM2,458.44 |
| 100 | RM47.02150 | RM4,702.15 |
| 250 | RM44.32028 | RM11,080.07 |
| 500 | RM42.37604 | RM21,188.02 |
| Unit Price without VAT: | RM63.20000 |
|---|---|
| Unit Price with VAT: | RM69.52000 |

