
04010SS-05M-AA-00 | |
|---|---|
DigiKey Part Number | 12-04010SS-05M-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 04010SS-05M-AA-00 |
Description | FAN AXIAL 40X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 5.6 CFM (0.157m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 5.6 CFM (0.157m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 24.0dB | |
Power (Watts) | 650 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.51000 | RM29.51 |
| 10 | RM24.01800 | RM240.18 |
| 25 | RM21.93480 | RM548.37 |
| 50 | RM20.43280 | RM1,021.64 |
| 100 | RM19.00930 | RM1,900.93 |
| 250 | RM17.38516 | RM4,346.29 |
| Unit Price without VAT: | RM29.51000 |
|---|---|
| Unit Price with VAT: | RM32.46100 |








