06025SA-12M-ET-D0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: RM43.58000
Datasheet
Image for 06025SA-12M-ET-D0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06025SA-12M-ET-D0

DigiKey Part Number
12-06025SA-12M-ET-D0-ND
Manufacturer
Manufacturer Product Number
06025SA-12M-ET-D0
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.8 CFM (0.554m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Speed Sensor (Tach)
Mfr
Noise
26.5dB
Series
Power (Watts)
1.2 W
Packaging
Bulk
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 60mm L x 60mm H
Current Rating (Amps)
0.100A
Width
25.00mm
Voltage Range
6 ~ 13.8VDC
Air Flow
19.8 CFM (0.554m³/min)
Material - Frame
Plastic
Static Pressure
0.180 in H2O (44.8 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 60°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06025SA-12M-AT-D0NMB Technologies Corporation012-06025SA-12M-AT-D0-NDRM43.58000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
130RM32.27954RM4,196.34
Manufacturers Standard Package
Unit Price without VAT:RM32.27954
Unit Price with VAT:RM35.50749