08025MB-B3L-AA-00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: RM236.33356
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: RM109.82356
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: RM236.33356
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 0
Unit Price: RM62.03250
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 0
Unit Price: RM48.27264
Datasheet
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 24.0 CFM (0.672m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08025MB-B3L-AA-00

DigiKey Part Number
12-08025MB-B3L-AA-00-ND
Manufacturer
Manufacturer Product Number
08025MB-B3L-AA-00
Description
FAN 80MM X 25MM 230VAC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 24.0 CFM (0.672m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
25.30mm
Air Flow
24.0 CFM (0.672m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
31.0dB
Power (Watts)
6.50W
RPM
3000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.050A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM80.77000RM80.77
10RM65.11600RM651.16
45RM55.79911RM2,510.96
90RM51.88022RM4,669.22
135RM50.23504RM6,781.73
Manufacturers Standard Package
Unit Price without VAT:RM80.77000
Unit Price with VAT:RM88.84700