Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 24.0 CFM (0.672m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08038PB-A1K-AA-00

DigiKey Part Number
12-08038PB-A1K-AA-00-ND
Manufacturer
Manufacturer Product Number
08038PB-A1K-AA-00
Description
FAN 80MM X 38MM 115VAC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 24.0 CFM (0.672m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
24.0 CFM (0.672m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
32.0dB
Power (Watts)
4.50W
RPM
2300 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.070A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM71.98000RM71.98
10RM58.07600RM580.76
40RM50.40050RM2,016.02
80RM46.86825RM3,749.46
120RM44.90875RM5,389.05
280RM44.47275RM12,452.37
Manufacturers Standard Package
Unit Price without VAT:RM71.98000
Unit Price with VAT:RM79.17800