
06015KA-12L-AA-00 | |
|---|---|
DigiKey Part Number | 12-06015KA-12L-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 06015KA-12L-AA-00 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.1 CFM (0.395m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 14.1 CFM (0.395m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 28.0dB | |
Power (Watts) | 1.1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.30000 | RM51.30 |
| 10 | RM41.53500 | RM415.35 |
| 25 | RM37.87600 | RM946.90 |
| 50 | RM35.25600 | RM1,762.80 |
| 150 | RM31.41413 | RM4,712.12 |
| 300 | RM31.12600 | RM9,337.80 |
| Unit Price without VAT: | RM51.30000 |
|---|---|
| Unit Price with VAT: | RM56.43000 |








