Fan Tubeaxial 115VAC Square - 92.5mm L x 92.5mm H Ball 20.0 CFM (0.560m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09225PB-A1J-AA-00

DigiKey Part Number
12-09225PB-A1J-AA-00-ND
Manufacturer
Manufacturer Product Number
09225PB-A1J-AA-00
Description
FAN 92MM X 25MM 115VAC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 92.5mm L x 92.5mm H Ball 20.0 CFM (0.560m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 92.5mm L x 92.5mm H
Width
25.00mm
Air Flow
20.0 CFM (0.560m³/min)
Static Pressure
0.080 in H2O (19.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
25.0dB
Power (Watts)
6.00W
RPM
1800 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM81.32000RM81.32
10RM65.53400RM655.34
Unit Price without VAT:RM81.32000
Unit Price with VAT:RM89.45200