Fan Tubeaxial 115VAC Square - 92.5mm L x 92.5mm H Ball 28.0 CFM (0.784m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09225PB-A1K-EA-00

DigiKey Part Number
12-09225PB-A1K-EA-00-ND
Manufacturer
Manufacturer Product Number
09225PB-A1K-EA-00
Description
FAN 92MM X 25MM 115VAC TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 92.5mm L x 92.5mm H Ball 28.0 CFM (0.784m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 92.5mm L x 92.5mm H
Width
25.00mm
Air Flow
28.0 CFM (0.784m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
35.0dB
Power (Watts)
6.00W
RPM
2500 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.090A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM81.32000RM81.32
10RM65.53400RM655.34
30RM58.58133RM1,757.44
60RM54.48883RM3,269.33
120RM50.65458RM6,078.55
270RM50.57967RM13,656.51
Manufacturers Standard Package
Unit Price without VAT:RM81.32000
Unit Price with VAT:RM89.45200