09225PB-B4L-EA-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: RM81.32000
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 55
Unit Price: RM81.32000
Datasheet
Image for 09225PB-B4L-EA-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09225PB-B4L-EA-00

DigiKey Part Number
12-09225PB-B4L-EA-00-ND
Manufacturer
Manufacturer Product Number
09225PB-B4L-EA-00
Description
FAN 92MM X 25MM 240VAC TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 240VAC Square - 92.5mm L x 92.5mm H Ball 34.5 CFM (0.966m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
240VAC
Size / Dimension
Square - 92.5mm L x 92.5mm H
Width
25.00mm
Air Flow
34.5 CFM (0.966m³/min)
Static Pressure
0.240 in H2O (59.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
39.0dB
Power (Watts)
10.00W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.650A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
30RM205.21500RM6,156.45
Manufacturers Standard Package
Unit Price without VAT:RM205.21500
Unit Price with VAT:RM225.73650