Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09225SS-24M-EA-D0 | |
|---|---|
DigiKey Part Number | 12-09225SS-24M-EA-D0-ND |
Manufacturer | |
Manufacturer Product Number | 09225SS-24M-EA-D0 |
Description | DC AXIAL FAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Sleeve 45.6 CFM (1.28m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 29.0dB |
Series | Power (Watts) 2.16 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.090A |
Width 25.00mm | Voltage Range 15 ~ 27.6VDC |
Air Flow 45.6 CFM (1.28m³/min) | Material - Frame Plastic |
Static Pressure 0.145 in H2O (36.1 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Lifetime @ Temp. 50000 Hrs @ 40°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09225SS-24M-AA-D0 | NMB Technologies Corporation | 0 | 12-09225SS-24M-AA-D0-ND | RM29.86746 | Parametric Equivalent |
| CFM-9225B-230-356 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-9225B-230-356-ND | RM48.19000 | Parametric Equivalent |
| EF92252B2-1000U-A99 | Sunon Fans | 186 | 259-EF92252B2-1000U-A99-ND | RM54.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | RM29.86746 | RM7,765.54 |
| Unit Price without VAT: | RM29.86746 |
|---|---|
| Unit Price with VAT: | RM32.85421 |



