
09225VA-24N-EL-00 | |
|---|---|
DigiKey Part Number | 12-09225VA-24N-EL-00-ND |
Manufacturer | |
Manufacturer Product Number | 09225VA-24N-EL-00 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 77.0 CFM (2.16m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Locked Rotor Sensor |
Mfr | Noise 45.0dB |
Series | Power (Watts) 5.3 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.220A |
Width 25.00mm | Voltage Range 14 ~ 27.6VDC |
Air Flow 77.0 CFM (2.16m³/min) | Material - Frame Plastic |
Static Pressure 0.390 in H2O (97.1 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.52000 | RM78.52 |
| 10 | RM63.31600 | RM633.16 |
| 25 | RM57.68160 | RM1,442.04 |
| 65 | RM52.20862 | RM3,393.56 |
| 130 | RM50.70777 | RM6,592.01 |
| Unit Price without VAT: | RM78.52000 |
|---|---|
| Unit Price with VAT: | RM86.37200 |









