Similar

09533GA-24K-AA-00 | |
|---|---|
DigiKey Part Number | 12-09533GA-24K-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 09533GA-24K-AA-00 |
Description | FAN BLOWER 97X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 97mm L x 93.5mm H Ball 20.4 CFM (0.571m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 97mm L x 93.5mm H | |
Width | 33.00mm | |
Air Flow | 20.4 CFM (0.571m³/min) | |
Static Pressure | 0.610 in H2O (151.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 47.5dB | |
Power (Watts) | 5.04 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 10 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | RM65.92700 | RM2,637.08 |
| Unit Price without VAT: | RM65.92700 |
|---|---|
| Unit Price with VAT: | RM72.51970 |


