11938MB-B3M-AP-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: RM65.59100
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: RM253.68850
Image for 11938MB-B3M-AP-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938MB-B3M-AP-00

DigiKey Part Number
12-11938MB-B3M-AP-00-ND
Manufacturer
Manufacturer Product Number
11938MB-B3M-AP-00
Description
FAN AXIAL 119X38MM 230VAC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 95.0 CFM (2.66m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
95.0 CFM (2.66m³/min)
Static Pressure
0.260 in H2O (64.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
39.0dB
Power (Watts)
13.00W
RPM
2750 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM65.59100RM1,311.82
Manufacturers Standard Package
Unit Price without VAT:RM65.59100
Unit Price with VAT:RM72.15010