2410SB-05W-B59-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 104
Unit Price: RM42.32000
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.3 CFM (0.652m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2410SB-05W-B59-B00

DigiKey Part Number
2410SB-05W-B59-B00-ND
Manufacturer
Manufacturer Product Number
2410SB-05W-B59-B00
Description
FAN AXIAL 60X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.3 CFM (0.652m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
23.3 CFM (0.652m³/min)
Static Pressure
0.253 in H2O (63.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
32.0dB(A)
Power (Watts)
1.92 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL, VDE
Weight
0.123 lb (55.79 g)
Current Rating (Amps)
0.080A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes