3610PS-20T-B10-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: RM205.21500
Datasheet
Image for 3610PS-20T-B10-B00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3610PS-20T-B10-B00

DigiKey Part Number
P15062-ND
Manufacturer
Manufacturer Product Number
3610PS-20T-B10-B00
Description
FAN AXIAL 92.5X25MM 200VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 200VAC Square - 92.5mm L x 92.5mm H Ball 21.0 CFM (0.588m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
3610PS-20T-B10-B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
200VAC
Size / Dimension
Square - 92.5mm L x 92.5mm H
Width
25.00mm
Air Flow
21.0 CFM (0.588m³/min)
Static Pressure
0.079 in H2O (19.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
27.0dB
Power (Watts)
6.00W
RPM
1900 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, TUV, UL, VDE
Weight
0.661 lb (299.82 g)
Current Rating (Amps)
0.040A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes