3610PS-23T-B10-A00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 1
Unit Price: RM81.32000
Datasheet
Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 20.0 CFM (0.560m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 20.0 CFM (0.560m³/min) 2 Terminals
3610PS-22T-B30-B00
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3610PS-23T-B10-A00

DigiKey Part Number
P13103-ND
Manufacturer
Manufacturer Product Number
3610PS-23T-B10-A00
Description
FAN AXIAL 92X25MM 230VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 20.0 CFM (0.560m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
3610PS-23T-B10-A00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
20.0 CFM (0.560m³/min)
Static Pressure
0.080 in H2O (19.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
26.0dB
Power (Watts)
6.00W
RPM
1800 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, TUV, UL, VDE
Weight
0.66 lb (299.37 g)
Current Rating (Amps)
0.040A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes