3610PS-24T-B10-A00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: RM58.58133
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 1
Unit Price: RM81.32000
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: RM205.21500
Datasheet
Image for 3610PS-24T-B10-A00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3610PS-24T-B10-A00

DigiKey Part Number
P15057-ND
Manufacturer
Manufacturer Product Number
3610PS-24T-B10-A00
Description
FAN AXIAL 92.5X25MM 240VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 240VAC Square - 92.5mm L x 92.5mm H Ball 21.0 CFM (0.588m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
3610PS-24T-B10-A00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
240VAC
Size / Dimension
Square - 92.5mm L x 92.5mm H
Width
25.00mm
Air Flow
21.0 CFM (0.588m³/min)
Static Pressure
0.079 in H2O (19.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
27.0dB
Power (Watts)
7.00W
RPM
1800 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, TUV, UL, VDE
Weight
0.661 lb (299.82 g)
Current Rating (Amps)
0.045A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.