
CLSD-020-PRG-G2 | |
|---|---|
DigiKey Part Number | P16700-ND |
Manufacturer | |
Manufacturer Product Number | CLSD-020-PRG-G2 |
Description | LED DRIVER CC/CV AC/DC 5-42V 2A |
Customer Reference | |
Detailed Description | 2A 5 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 5 ~ 42V | |
Current - Output (Max) | 2A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -25°C ~ 60°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.15" L x 2.77" W x 1.10" H (105.4mm x 70.4mm x 28.0mm) | |
Approval Agency | CE, CSA, EN, UL | |
Mounting Type | Chassis Mount | |
Weight | 0.485 lb (219.99 g) |


