
U3S1-100K-NS | |
|---|---|
DigiKey Part Number | 942-U3S1-100K-NS-ND |
Manufacturer | |
Manufacturer Product Number | U3S1-100K-NS |
Description | SENSOR FORCE 100KGF S-BEAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 100.00kgf (220lbs) |
Datasheet | Datasheet |
Category | Sensor Type Load Cell |
Manufacturer NMB Technologies Corporation | Compensated Temperature -10°C ~ 70°C |
Series | Actuator Type S-Beam |
Packaging Box | Actuator Style/Size Internal Thread, M6 x 1 |
Part Status Active | Includes Sensor |
Operating Force 100.00kgf (220lbs) | Operating Temperature -20°C ~ 80°C |
Output Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,607.57000 | RM2,607.57 |
| 5 | RM2,464.77000 | RM12,323.85 |
| 10 | RM2,411.46900 | RM24,114.69 |
| Unit Price without VAT: | RM2,607.57000 |
|---|---|
| Unit Price with VAT: | RM2,868.32700 |


