Load Cell Force Sensor 200.00kgf (441lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U3S1-200K-NS

DigiKey Part Number
942-U3S1-200K-NS-ND
Manufacturer
Manufacturer Product Number
U3S1-200K-NS
Description
SENSOR FORCE 200KGF S-BEAM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 200.00kgf (441lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Load Cell
Manufacturer
NMB Technologies Corporation
Compensated Temperature
-10°C ~ 70°C
Series
Actuator Type
S-Beam
Packaging
Box
Actuator Style/Size
Internal Thread, M6 x 1
Part Status
Active
Includes
Sensor
Operating Force
200.00kgf (441lbs)
Operating Temperature
-20°C ~ 80°C
Output
Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2,607.57000RM2,607.57
5RM2,464.77000RM12,323.85
10RM2,411.46900RM24,114.69
Manufacturers Standard Package
Unit Price without VAT:RM2,607.57000
Unit Price with VAT:RM2,868.32700