172-009-281L001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 52
Unit Price: RM36.01000
Datasheet

Similar


HARTING
In Stock: 160
Unit Price: RM25.53000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM26.67000
Datasheet

Similar


HARTING
In Stock: 26
Unit Price: RM16.75000
Datasheet

Similar


HARTING
In Stock: 55
Unit Price: RM17.06000
Datasheet

Similar


HARTING
In Stock: 551
Unit Price: RM17.57000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM21.83000
Datasheet

Similar


HARTING
In Stock: 7
Unit Price: RM20.53000
Datasheet

Similar


HARTING
In Stock: 19
Unit Price: RM26.36000
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: RM47.86567

Similar


Amphenol CONEC
In Stock: 0
Unit Price: RM55.48220

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM6.48680
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM9.00228
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM6.85134
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-009-281L001

DigiKey Part Number
8609FE-ND
Manufacturer
Manufacturer Product Number
172-009-281L001
Description
CONN D-SUB RCPT 9POS PNL MT SLDR
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes