



173-E25-213R001 | |
|---|---|
DigiKey Part Number | 1173-125FEA-ND |
Manufacturer | |
Manufacturer Product Number | 173-E25-213R001 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 173-E25-213R001 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.37000 | RM54.37 |
| 10 | RM46.20400 | RM462.04 |
| 25 | RM43.31000 | RM1,082.75 |
| 50 | RM41.24160 | RM2,062.08 |
| 100 | RM39.27390 | RM3,927.39 |
| 250 | RM36.81648 | RM9,204.12 |
| 500 | RM35.06112 | RM17,530.56 |
| 1,000 | RM33.38981 | RM33,389.81 |
| Unit Price without VAT: | RM54.37000 |
|---|---|
| Unit Price with VAT: | RM59.80700 |









