183-009-212-171 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 124
Unit Price: RM18.91000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,359
Unit Price: RM40.82000
Datasheet

Similar


EDAC Inc.
In Stock: 38
Unit Price: RM15.48000
Datasheet

Similar


EDAC Inc.
In Stock: 70
Unit Price: RM13.20000
Datasheet

Similar


EDAC Inc.
In Stock: 79
Unit Price: RM11.82000
Datasheet

Similar


EDAC Inc.
In Stock: 95
Unit Price: RM14.89000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM16.67000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM50.61850
Datasheet

Similar


WEC
In Stock: 21
Unit Price: RM78.60000
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

183-009-212-171

DigiKey Part Number
183-909F-ND
Manufacturer
Manufacturer Product Number
183-009-212-171
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.590" (14.99mm)
Features
Ground Strap
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes