183-025-112-181 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 197
Unit Price: RM19.31000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 376
Unit Price: RM76.43500
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM43.66000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1
Unit Price: RM40.82000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM11.35783
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM147.17791
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

183-025-112-181

DigiKey Part Number
183-825M-ND
Manufacturer
Manufacturer Product Number
183-025-112-181
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.590" (14.99mm)
Features
Ground Strap, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes