



183-037-113R571 | |
|---|---|
DigiKey Part Number | 183-137ME-ND |
Manufacturer | |
Manufacturer Product Number | 183-037-113R571 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 183-037-113R571 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.43000 | RM37.43 |
| 10 | RM31.80400 | RM318.04 |
| 25 | RM29.81000 | RM745.25 |
| 50 | RM28.38700 | RM1,419.35 |
| 100 | RM27.03190 | RM2,703.19 |
| 250 | RM25.34004 | RM6,335.01 |
| 520 | RM24.06492 | RM12,513.76 |
| 1,040 | RM22.91758 | RM23,834.28 |
| Unit Price without VAT: | RM37.43000 |
|---|---|
| Unit Price with VAT: | RM41.17300 |

