191-015-213L591 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: RM9.78586
Datasheet

Similar


HARTING
In Stock: 93
Unit Price: RM33.21000
Datasheet

Similar


HARTING
In Stock: 363
Unit Price: RM24.82000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM30.93000
Datasheet

Similar


WEC
In Stock: 660
Unit Price: RM20.88192
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 472
Unit Price: RM34.04000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 847
Unit Price: RM28.88000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM33.47778
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 520
Unit Price: RM46.37000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 723
Unit Price: RM42.71000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 934
Unit Price: RM52.80000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 857
Unit Price: RM37.59000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM32.23271
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 162
Unit Price: RM35.69615
Datasheet
Image for 191-015-213L591 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

191-015-213L591

DigiKey Part Number
191-015-213L591-ND
Manufacturer
Manufacturer Product Number
191-015-213L591
Description
CONN D-SUB RCPT 15P PNL MNT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes