
681M3W3103L101 | |
|---|---|
DigiKey Part Number | 37-681M3W3103L101-ND |
Manufacturer | |
Manufacturer Product Number | 681M3W3103L101 |
Description | CONN D-SUB PLG 3POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 40A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.91000 | RM39.91 |
| 10 | RM33.90400 | RM339.04 |
| 25 | RM31.78000 | RM794.50 |
| 80 | RM29.27513 | RM2,342.01 |
| 160 | RM27.87844 | RM4,460.55 |
| 320 | RM26.54847 | RM8,495.51 |
| 560 | RM25.52170 | RM14,292.15 |
| 1,040 | RM24.43213 | RM25,409.42 |
| Unit Price without VAT: | RM39.91000 |
|---|---|
| Unit Price with VAT: | RM43.90100 |

